



G3NA-220B-UTU DC5-24 | |
|---|---|
DigiKey Part Number | Z6317-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-220B-UTU DC5-24 |
Description | SSR RELAY SPST-NO 20A 19-264V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NA-220B-UTU DC5-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 19 V ~ 264 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,97000 € | 44,97 € |
| 10 | 40,05000 € | 400,50 € |
| 25 | 38,24120 € | 956,03 € |
| 50 | 36,92720 € | 1.846,36 € |
| 100 | 35,65700 € | 3.565,70 € |
| 250 | 34,04400 € | 8.511,00 € |
| Unit Price without VAT: | 44,97000 € |
|---|---|
| Unit Price with VAT: | 53,51430 € |





