
G3NA-210B-UTU AC100-240 | |
|---|---|
DigiKey Part Number | 236-G3NA-210B-UTUAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-210B-UTU AC100-240 |
Description | SSR RELAY SPST-NO 10A 19-264V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 100 ~ 240VAC | |
Voltage - Load | 19 V ~ 264 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 € | 57,89 € |
| 10 | 51,55900 € | 515,59 € |
| 25 | 49,23120 € | 1.230,78 € |
| 50 | 47,53840 € | 2.376,92 € |
| 100 | 45,90320 € | 4.590,32 € |
| Unit Price without VAT: | 57,89000 € |
|---|---|
| Unit Price with VAT: | 68,88910 € |


