




G3NA-D210B-UTU DC5-24 | |
|---|---|
DigiKey Part Number | Z7500-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-D210B-UTU DC5-24 |
Description | SSR RELAY SPST-NO 10A 4-220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NA-D210B-UTU DC5-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 4 V ~ 220 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,48000 € | 71,48 € |
| 10 | 63,65300 € | 636,53 € |
| 25 | 60,77720 € | 1.519,43 € |
| 50 | 58,68680 € | 2.934,34 € |
| 100 | 56,66750 € | 5.666,75 € |
| Unit Price without VAT: | 71,48000 € |
|---|---|
| Unit Price with VAT: | 85,06120 € |






