High-Voltage Low-Current Power Fuses - HEV Series

Littelfuse's high-voltage power fuses are designed for use in hybrid and electric vehicles

Image of Littelfuse's High Voltage Low Current Power Fuses – HEV SeriesLittelfuse's HEV series of high-voltage power fuses are typically for use in the hybrid and electric vehicles where overcurrent protection is critical on the vehicles high-voltage batteries as well as the on-board battery charger. These fuses are also well suited for applications requiring low current and high voltage protection, for instance as in industrial circuits.

Features
  • Voltage rating: 450 VDC (10 A to 30 A), 425 VDC (40 A)
  • Interrupting rating: 10k A
  • Operating temperature range: -40°C to +125°C
  • Package options: cartridge, bolt down, blade, and PCB mount
  • Color: color code by amperage rating

Cartridge Termination

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CARTRIDGE 15A 450VDC0HEV015.ZXCFUSE CARTRIDGE 15A 450VDC0 - ImmediateSee Page for PricingView Details
FUSE CARTRIDGE 40A 425VDC 5AG0HEV040.ZXCFUSE CARTRIDGE 40A 425VDC 5AG0 - ImmediateSee Page for PricingView Details

Bolt Down Termination - Axial

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CARTRIDGE 10A 450VDC BOLT0HEV010.ZXBDFUSE CARTRIDGE 10A 450VDC BOLT200 - Immediate$27.23View Details
FUSE CARTRIDGE 15A 450VDC BOLT0HEV015.ZXBDFUSE CARTRIDGE 15A 450VDC BOLT221 - Immediate$24.51View Details
FUSE CARTRIDGE 20A 450VDC BOLT0HEV020.ZXBDFUSE CARTRIDGE 20A 450VDC BOLT292 - Immediate$30.03View Details
FUSE CARTRIDGE 30A 450VDC BOLT0HEV030.ZXBDFUSE CARTRIDGE 30A 450VDC BOLT221 - Immediate$30.03View Details

PCB Mount Termination - Long

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CERAMIC 10A 450VDC 5AG0HEV010.ZXPCBLFUSE CERAMIC 10A 450VDC 5AG5 - ImmediateSee Page for PricingView Details
FUSE CERAMIC 15A 450VDC 5AG0HEV015.ZXPCBLFUSE CERAMIC 15A 450VDC 5AG173 - Immediate$20.58View Details
FUSE CERAMIC 20A 450VDC 5AG0HEV020.ZXPCBLFUSE CERAMIC 20A 450VDC 5AG40 - ImmediateSee Page for PricingView Details
FUSE CARTRIDGE 30A 450VDC 5AG0HEV030.ZXPCBLFUSE CARTRIDGE 30A 450VDC 5AG345 - Immediate$24.09View Details
FUSE CARTRIDGE 40A 425VDC 5AG0HEV040.ZXPCBLFUSE CARTRIDGE 40A 425VDC 5AG13 - Immediate$23.02View Details
FUSE CARTRIDGE 50A 275VAC RADIAL0HEV050.ZXPCBL2FUSE CARTRIDGE 50A 275VAC RADIAL0 - ImmediateSee Page for PricingView Details
FUSE CRTRDGE 50A 275VAC BLADE0HEV050.ZXPCB2FUSE CRTRDGE 50A 275VAC BLADE256 - Immediate$26.59View Details

Blade Termination

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CARTRIDGE 10A 450VDC BLADE0HEV010.ZXPYFUSE CARTRIDGE 10A 450VDC BLADE39 - Immediate$37.46View Details
FUSE CARTRIDGE 15A 450VDC BLADE0HEV015.ZXPYFUSE CARTRIDGE 15A 450VDC BLADE240 - Immediate$37.46View Details
FUSE CARTRIDGE 20A 450VDC BLADE0HEV020.ZXPYFUSE CARTRIDGE 20A 450VDC BLADE234 - Immediate$37.46View Details
FUSE CARTRIDGE 40A 425VDC BLADE0HEV040.ZXPYFUSE CARTRIDGE 40A 425VDC BLADE168 - Immediate$37.46View Details
Published: 2019-04-16