50A 275 VAC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV050.ZXPCBL2

DigiKey Part Number
F12039-ND
Manufacturer
Manufacturer Product Number
0HEV050.ZXPCBL2
Description
FUSE CARTRIDGE 50A 275VAC RADIAL
Customer Reference
Detailed Description
50A 275 VAC Fuse Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0HEV050.ZXPCBL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
275 VAC
Manufacturer
Littelfuse Inc.
Applications
Lift Trucks
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Obsolete
Package / Case
Radial Bend Cylinder
Mounting Type
Through Hole
Size / Dimension
0.406" Dia x 1.530" L (10.31mm x 38.86mm)
Fuse Type
Cartridge
Melting I²t
1495.0
Current Rating (Amps)
50A
DC Cold Resistance
0.0012 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.