0HEV040.ZXC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 298
Unit Price: 6,51000 €
40A 425 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HEV040.ZXC

DigiKey Part Number
F12034-ND
Manufacturer
Manufacturer Product Number
0HEV040.ZXC
Description
FUSE CARTRIDGE 40A 425VDC 5AG
Customer Reference
Detailed Description
40A 425 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
425 VDC
Manufacturer
Littelfuse Inc.
Applications
Lift Trucks
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Obsolete
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Size / Dimension
0.406" Dia x 1.532" L (10.30mm x 38.90mm)
Fuse Type
Cartridge
Melting I²t
1495.0
Current Rating (Amps)
40A
DC Cold Resistance
0.002 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10EV040.ZXCLittelfuse Inc.29818-10EV040.ZXC-ND6,51000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types