
0HEV040.ZXPCBL | |
|---|---|
DigiKey Part Number | F12035-ND |
Manufacturer | |
Manufacturer Product Number | 0HEV040.ZXPCBL |
Description | FUSE CARTRIDGE 40A 425VDC 5AG |
Customer Reference | |
Detailed Description | 40A 425 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 425 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm w/PC Pins (Midget) | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 1495.0 | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,02000 € | 23,02 € |
| 5 | 19,09600 € | 95,48 € |
| 10 | 17,61700 € | 176,17 € |
| Unit Price without VAT: | 23,02000 € |
|---|---|
| Unit Price with VAT: | 27,39380 € |

