F Series Aluminum Circular Push-Pull Connectors

LEMO’s lightweight compact circular push-pull connectors for autonomous, communication, military, and aerospace applications

Image of LEMO’s F Series Aluminum Circular Push-Pull ConnectorsLEMO’s compact F series circular aluminum push-pull self-latching connectors offer a compact, lightweight solution to many applications in the autonomous, military, and aerospace markets. They provide a secure mechanical and electrical connection with an audible click when mated and offer multiple mechanical keying options to avoid cross-mating, as well as standard and reverse gender configurations. The standard gun-metal gray nickel-plated aluminum alloy housing material can withstand 96 hours of salt spray corrosion testing with optional alternate nickel Teflon® - NiCorAlTM treatment for up to 500 hours, or chrome-plated brass for up to 1,000 hours. Sealed to IP67 for environmental protection when mated according to IEC 60529. The latching system offers high shock and vibration resistance, and the shells are designed to be scoop-proof to prevent damage to the contacts when mating. Multiple keyways provide smooth operation for blind mating applications. The rear body allows for 360° shield termination using either constant force spring or metal band securing and can either be overmolded or use a straight or elbow heat shrink tubing for cable management. Breakaway options are available for pilot ejection seats or ground soldier helmets.

Machined brass and bronze electrical contacts offer highly reliable and repeatable performance and are gold-plated over hard nickel. Crimp or printed circuit board (PCB) contacts can be selected for best application fit and are rated for at least 1,000 mating cycles.

The durable, lightweight aluminum housings offer weight savings. They have been used in many critical airborne applications such as autonomous drones, piloted aircraft, as well as high-performance ground-based vehicles and soldier-wearables.

Most connector models are UL and CSA recognized under LEMO’s UL file number E119802, which can aid in approving the overall system. They are also RoHS and REACH compliant. LEMO is ISO 90001 and 13485 certified.

Features
  • Multipole 2 to 68 electrical contacts
  • Push-pull self-latching
  • Hybrid fiber and low voltage options
  • Several keying options
  • Standard or reverse gender options
  • Multiple shell styles
  • Temperature range: -15°C to +200°C
  • IP50 and IP67
Applications
  • Military
  • Drones
  • Aerospace
  • Communications
  • Breakaways
  • Wearables
  • Autonomous vehicles

F Series Aluminum Circular Push-Pull Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG FMALE 3POS GOLD CRIMPFGS.1F.303.CLMCONN PLUG FMALE 3POS GOLD CRIMP1 - Immediate$132.95View Details
CONN PLUG MALE 2POS GOLD CRIMPFGN.0F.302.XLCCONN PLUG MALE 2POS GOLD CRIMP0 - Immediate$97.94View Details
CONN PLUG MALE 30POS GOLD CRIMPFGN.3F.330.XLCCONN PLUG MALE 30POS GOLD CRIMP2 - Immediate$164.99View Details
CONN RCPT FMALE 19POS GOLD SLDRHEN.2F.319.XLNPCONN RCPT FMALE 19POS GOLD SLDR1 - Immediate$153.79View Details
CONN PLUG MALE 4POS GOLD CRIMPFGN.0F.304.XLCCONN PLUG MALE 4POS GOLD CRIMP152 - Immediate$100.80View Details
CONN RCPT FMALE 2POS GOLD CRIMPPEN.0F.302.XLMCONN RCPT FMALE 2POS GOLD CRIMP0 - Immediate$134.79View Details
CONN PLUG FMALE 2POS GOLD CRIMPFGS.0F.302.XLMCONN PLUG FMALE 2POS GOLD CRIMP0 - Immediate$111.02View Details
CONN RCPT FMALE 5POS GOLD SOLDERHEN.0F.305.XLNPCONN RCPT FMALE 5POS GOLD SOLDER3 - Immediate$109.47View Details
CONN PLUG MALE 5POS GOLD CRIMPFGN.1F.305.XLCCONN PLUG MALE 5POS GOLD CRIMP11 - Immediate$105.21View Details
CONN RCPT FMALE 4POS GOLD CRIMPPEN.0F.304.XLMCONN RCPT FMALE 4POS GOLD CRIMP0 - Immediate$139.49View Details
CONN PLUG MALE 12POS GOLD CRIMPFGP.2F.312.CLCCONN PLUG MALE 12POS GOLD CRIMP1 - Immediate$142.11View Details
CONN PLUG FMALE 10POS GOLD CRIMPFGS.2F.310.XLMCONN PLUG FMALE 10POS GOLD CRIMP3 - Immediate$167.72View Details
CONN RCPT FMALE 19POS GOLD CRIMPEGN.2F.319.XLMCONN RCPT FMALE 19POS GOLD CRIMP0 - Immediate$160.35View Details
CONN PLUG MALE 19POS GOLD CRIMPFGP.2F.319.CLCCONN PLUG MALE 19POS GOLD CRIMP2 - Immediate$152.70View Details
CONN RCPT FMALE 8POS GOLD CRIMPPEN.1F.308.XLMCONN RCPT FMALE 8POS GOLD CRIMP3 - Immediate$130.95View Details
CONN PLUG MALE 5POS GOLD CRIMPFGN.0F.305.YLCCONN PLUG MALE 5POS GOLD CRIMP2 - Immediate$149.15View Details
CONN PLUG MALE 10POS GOLD CRIMPFGN.2F.310.XLCCONN PLUG MALE 10POS GOLD CRIMP15 - Immediate$143.09View Details
CONN PLUG MALE 3POS GOLD CRIMPFGN.0F.303.XLCCONN PLUG MALE 3POS GOLD CRIMP1 - Immediate$99.67View Details
CONN PLUG MALE 3POS GOLD CRIMPFGN.FF.303.YLCCONN PLUG MALE 3POS GOLD CRIMP10 - Immediate$141.70View Details
CONN PLUG MALE 8POS GOLD CRIMPFGN.1F.308.XLCCONN PLUG MALE 8POS GOLD CRIMP35 - Immediate$109.88View Details
Published: 2021-10-15