
FGN.0F.302.XLC | |
|---|---|
DigiKey Part Number | FGN.0F.302.XLC-ND |
Manufacturer | |
Manufacturer Product Number | FGN.0F.302.XLC |
Description | CONN PLUG MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGN.0F.302.XLC Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 10A |
Shell Size - Insert 302 | Cable Opening 0.354" (9.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -15°C ~ 200°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation N (Normal) | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aerospace |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,66000 € | 98,66 € |
| 10 | 83,86900 € | 838,69 € |
| 25 | 78,62280 € | 1.965,57 € |
| 50 | 74,87500 € | 3.743,75 € |
| 100 | 71,30670 € | 7.130,67 € |
| Unit Price without VAT: | 98,66000 € |
|---|---|
| Unit Price with VAT: | 117,40540 € |

