
FGN.0F.303.XLC | |
|---|---|
DigiKey Part Number | FGN.0F.303.XLC-ND |
Manufacturer | |
Manufacturer Product Number | FGN.0F.303.XLC |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGN.0F.303.XLC Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 8A |
Shell Size - Insert 303 | Cable Opening 0.354" (9.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -15°C ~ 200°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation N (Normal) | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aerospace |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,40000 € | 100,40 € |
| 10 | 85,34300 € | 853,43 € |
| 25 | 80,00440 € | 2.000,11 € |
| 50 | 76,19040 € | 3.809,52 € |
| 100 | 72,64520 € | 7.264,52 € |
| Unit Price without VAT: | 100,40000 € |
|---|---|
| Unit Price with VAT: | 119,47600 € |

