
HEN.0F.305.XLNP | |
|---|---|
DigiKey Part Number | 1124-1407-ND |
Manufacturer | |
Manufacturer Product Number | HEN.0F.305.XLNP |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HEN.0F.305.XLNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 305 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Potted | |
Shielding | ||
Current Rating (Amps) | 6.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -15°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aerospace | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,27000 € | 110,27 € |
| 10 | 93,73500 € | 937,35 € |
| 25 | 87,87160 € | 2.196,79 € |
| 50 | 83,68340 € | 4.184,17 € |
| 100 | 80,49260 € | 8.049,26 € |
| Unit Price without VAT: | 110,27000 € |
|---|---|
| Unit Price with VAT: | 131,22130 € |

