Rack-Mount Power Distribution Units

Delta offers their power distribution solutions for mission-critical infrastructures

Image of Delta Rack Mount Power Distribution UnitsDelta, the leading global provider of power and thermal management solutions, has introduced a line of horizontal and vertical mounted power distribution units, providing optimal power distribution for critical, rack-mounted components and peripherals.

Featuring a robust industrial design and circuit protection, Delta’s line of power distribution units have a modular design for quick and easy installation. They are also scalable to match power needs and system growth. Metered and non-metered power distribution units are available.

Features Applications
  • Large-gauge input cable for larger power loads and voltage-drop conditions
  • Branch circuit breaker protection
  • LED current display
  • Thermal circuit breakers
  • Available in 15 A or 20 A
  • Large to small enterprise data centers
  • Audio and video rack components
  • Communications and industrial infrastructures

Rack-Mount Power Distribution Units

ImageManufacturer Part NumberDescriptionRegion UtilizedAvailable QuantityPriceView Details
1U RACK MOUNT PDU 10 OUTLETS 2 FPD1015-RM1U RACK MOUNT PDU 10 OUTLETS 2 FNorth America0 - Immediate$14.16View Details
1U RACK MOUNT PDU 12 OUTLETS 2 FPD1215-RM1U RACK MOUNT PDU 12 OUTLETS 2 FNorth America0 - ImmediateSee Page for PricingView Details
1U RACK MOUNT PDU 12 OUTLETS 2 FPD1220-RM1U RACK MOUNT PDU 12 OUTLETS 2 FNorth America448 - Immediate$11.75View Details

Vertical-Mount Power Distribution Units

ImageManufacturer Part NumberDescriptionRegion UtilizedAvailable QuantityPriceView Details
ZERO U RACK MOUNT PDU 10 OUTLETS%PDU1015-VMZERO U RACK MOUNT PDU 10 OUTLETSNorth America479 - Immediate$17.20View Details
ZERO U RACK MOUNT PDU 14 OUTLETS%PDU1415-VMZERO U RACK MOUNT PDU 14 OUTLETSNorth America0 - ImmediateSee Page for PricingView Details
ZERO U RACK MOUNT PDU 14 OUTLETS%PDU1420-VMZERO U RACK MOUNT PDU 14 OUTLETSNorth America434 - Immediate$15.71View Details
ZERO U RACK MOUNT PDU 16 OUTLETS%PDU1615-VMZERO U RACK MOUNT PDU 16 OUTLETSNorth America0 - ImmediateSee Page for PricingView Details
ZERO U RACK MOUNT PDU 28 OUTLETS%PDU2820-VMZERO U RACK MOUNT PDU 28 OUTLETSNorth America642 - Immediate$27.47View Details
Published: 2016-07-13