



%PDU1420-VM | |
|---|---|
DigiKey Part Number | 603-2024-ND |
Manufacturer | |
Manufacturer Product Number | %PDU1420-VM |
Description | ZERO U RACK MOUNT PDU 14 OUTLETS |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 14 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,91000 € | 15,91 € |
| 6 | 14,73333 € | 88,40 € |
| 12 | 14,30250 € | 171,63 € |
| 30 | 13,75133 € | 412,54 € |
| 54 | 13,40907 € | 724,09 € |
| 102 | 13,04843 € | 1.330,94 € |
| 252 | 12,55218 € | 3.163,15 € |
| Unit Price without VAT: | 15,91000 € |
|---|---|
| Unit Price with VAT: | 18,93290 € |

