
%PDU1015-VM | |
|---|---|
DigiKey Part Number | 603-2021-ND |
Manufacturer | |
Manufacturer Product Number | %PDU1015-VM |
Description | ZERO U RACK MOUNT PDU 10 OUTLETS |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| 6 | 16,13000 € | 96,78 € |
| 12 | 15,65833 € | 187,90 € |
| 30 | 15,05533 € | 451,66 € |
| 54 | 14,68056 € | 792,75 € |
| 102 | 14,28578 € | 1.457,15 € |
| 252 | 13,74250 € | 3.463,11 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |

