PD1015-RM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 40
Unit Price: 127,77000 €
Datasheet
PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Horizontal
PD1015-RM_Plug
PD1015-RM_Back

PD1015-RM

DigiKey Part Number
603-2018-ND
Manufacturer
Manufacturer Product Number
PD1015-RM
Description
1U RACK MOUNT PDU 10 OUTLETS 2 F
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Delta Electronics
Connector - AC Input
NEMA 5-15P
Packaging
Box
AC Outlets
10
Part Status
Obsolete
Connector - AC Output
NEMA 5-15R
Type
PDU (Power Distribution Unit)
Voltage - Input
120V
Mounting Type
Rack, Horizontal
Housing Material
Steel
Current - Max
15A
Cord Length
15' (4.57m)
Region Utilized
North America
Approval Agency
UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDU1215Eaton Tripp Lite40TL267-ND127,77000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes