4462/4466 Rubber Adhesive Polyethylene Foam Tapes
4462 and 4466 rubber adhesive polyethylene foam tapes from 3M™ are formulated for more hard to bond surfaces
Double coated tape is generally composed of a foam, paper, film, or tissue carrier that is coated on both sides with pressure-sensitive adhesive. 3M's double coated polyethylene foam tape 4462 and 4466 are available in white or black, in 1/32 inch (4462) and 1/16 inch (4466) thicknesses, and have a closed-cell polyethylene foam carrier. They are formulated for more hard-to-bond surfaces, such as rough or irregular surfaces, because they can fill gaps and distribute stress uniformly over the bonded area, speeding up the mounting process and achieving a more aesthetically pleasing installation. The unique rubber adhesive system provides quick stick and conforms to irregular and low surface energy (LSE) materials. The adhesive is protected by a peel-away liner that can be removed at the time of application or left in place until the joining surfaces are ready to be attached.
This polyethylene foam tape is known for its high ultimate adhesion and reliable performance across many surfaces. It provides high ultimate adhesion to many plastics and is formulated for demanding indoor and general purpose mounting and bonding applications. Common uses include decorative trim, nameplates, and other general purpose mounting applications, such as construction, fabrication, arts, and hobby.
3M double coated tapes offer speed, strength, and improved aesthetics to users' mounting applications. Instead of mechanical fasteners such as screws, bolts, and studs, double coated tapes leave no puncture holes. 3M tapes can be easily applied by hand or dispenser, with no special application equipment required for a firm bond.
- Black or white closed-cell polyethylene foam carrier
- High ultimate adhesion to a wide variety of surfaces
- Conformable tape bonds to irregular surfaces
- Unique rubber adhesive system provides quick stick
- Adheres well to most low surface energy (LSE) materials
- Indoor general purpose mounting and joining
- Decorative trim
- Nameplate mounting
- Point-of-purchase displays and signs
4462 and 4466 Rubber Adhesive Polyethylene Foam Tapes
Image | Manufacturer Part Number | Description | Adhesive | Backing, Carrier | Thickness | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 4466B-1"X36YD | TAPE DBL SIDED BLACK 1"X36YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 10 - Immediate | $36.66 | View Details |
![]() | ![]() | 4466B-3/4"X36YD | TAPE DBL SIDED BLACK 3/4"X36YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 11 - Immediate | $30.12 | View Details |
![]() | ![]() | 4462B-1"X72YD | TAPE DBL SIDED BLACK 1"X72YDS | Rubber | Polyethylene Foam | 0.0310" (31.0 mils, 0.787mm) 1/32" | 7 - Immediate | $64.02 | View Details |
![]() | ![]() | 4466W-1"X36YD | TAPE DBL SIDED WHITE 1"X36YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 6 - Immediate | $36.66 | View Details |
![]() | ![]() | 4466B-1-5 | TAPE DBL SIDED BLACK 1"X5YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 1 - Immediate | $23.38 | View Details |
![]() | ![]() | 4466B-0.5-5 | TAPE DBL SIDED BLACK 1/2"X5YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 1 - Immediate | $12.66 | View Details |
![]() | ![]() | 4462W-1-5 | TAPE DBL SIDED WHITE 1"X5YDS | Rubber | Polyethylene Foam | 0.0310" (31.0 mils, 0.787mm) 1/32" | 1 - Immediate | $16.58 | View Details |
![]() | ![]() | 4466B-0.75-5 | TAPE DBL SIDED BLACK 3/4"X5YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 1 - Immediate | $18.13 | View Details |
![]() | ![]() | 4462W-0.5-5 | TAPE DBL SIDED WHITE 1/2"X5YDS | Rubber | Polyethylene Foam | 0.0310" (31.0 mils, 0.787mm) 1/32" | 1 - Immediate | $8.93 | View Details |
![]() | ![]() | 4462B-0.75-5 | TAPE DBL SIDED BLACK 3/4"X5YDS | Rubber | Polyethylene Foam | 0.0310" (31.0 mils, 0.787mm) 1/32" | 1 - Immediate | $14.01 | View Details |
![]() | ![]() | 4466W-2-5 | TAPE DBL SIDED WHITE 2"X5YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 3 - Immediate | $40.21 | View Details |
![]() | ![]() | 4462W-0.75-5 | TAPE DBL SIDED WHITE 3/4"X5YDS | Rubber | Polyethylene Foam | 0.0310" (31.0 mils, 0.787mm) 1/32" | 1 - Immediate | $12.78 | View Details |
![]() | ![]() | 4462B-0.5-5 | TAPE DBL SIDED BLACK 1/2"X5YDS | Rubber | Polyethylene Foam | 0.0310" (31.0 mils, 0.787mm) 1/32" | 0 - Immediate | $9.78 | View Details |
![]() | ![]() | 4462BSQ-12(6) | TAPE DBL SIDED BLACK 12"X12" | Rubber | Polyethylene Foam | 0.0310" (31.0 mils, 0.787mm) 1/32" | 1 - Immediate | $13.00 | View Details |
![]() | ![]() | 4466WSQ-12(6) | TAPE DBL SIDED WHITE 12"X12" | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 6 - Immediate | $16.79 | View Details |
![]() | 4466W-0.5-5 | TAPE DBL SIDED WHITE 1/2"X5YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 0 - Immediate | $12.66 | View Details | |
![]() | ![]() | 4466W-1-5 | TAPE DBL SIDED WHITE 1"X5YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 0 - Immediate | $23.38 | View Details |
![]() | ![]() | 4466B-12-5 | TAPE DBL SIDED BLACK 12"X5YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 3 - Immediate | $167.26 | View Details |
![]() | ![]() | 4466B-2-5 | TAPE DBL SIDED BLACK 2"X5YDS | Rubber | Polyethylene Foam | 0.0630" (63.0 mils, 1.600mm) 1/16" | 1 - Immediate | $40.21 | View Details |
![]() | ![]() | 4462W-3/4"X72YD | TAPE DBL SIDED WHITE 3/4"X72YDS | Rubber | Polyethylene Foam | 0.0310" (31.0 mils, 0.787mm) 1/32" | 0 - Immediate | $39.75 | View Details |