

4462BSQ-12(6) | |
---|---|
DigiKey Part Number | 1067-4462BSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4462BSQ-12(6) |
Description | TAPE DBL SIDED BLACK 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,00000 € | 13,00 € |
12 | 9,70250 € | 116,43 € |
30 | 8,76200 € | 262,86 € |
54 | 8,22296 € | 444,04 € |
102 | 7,69088 € | 784,47 € |
252 | 7,01639 € | 1.768,13 € |
504 | 6,55790 € | 3.305,18 € |
1.002 | 6,14799 € | 6.160,29 € |
Unit Price without VAT: | 13,00000 € |
---|---|
Unit Price with VAT: | 15,47000 € |
