

12X12-6-4462W | |
---|---|
DigiKey Part Number | 3M9941-ND |
Manufacturer | |
Manufacturer Product Number | 12X12-6-4462W |
Description | TAPE DBL SIDED WHITE 12"X12" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | White | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
