
4466W-1"X36YD | |
---|---|
DigiKey Part Number | 3M159251-ND |
Manufacturer | |
Manufacturer Product Number | 4466W-1"X36YD |
Description | TAPE DBL SIDED WHITE 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,66000 € | 36,66 € |
18 | 26,44444 € | 476,00 € |
27 | 25,33259 € | 683,98 € |
54 | 23,58074 € | 1.273,36 € |
108 | 22,00185 € | 2.376,20 € |
252 | 20,28151 € | 5.110,94 € |
Unit Price without VAT: | 36,66000 € |
---|---|
Unit Price with VAT: | 43,62540 € |

