

4466B-2-5 | |
---|---|
DigiKey Part Number | 1067-4466B-2-5-ND |
Manufacturer | |
Manufacturer Product Number | 4466B-2-5 |
Description | TAPE DBL SIDED BLACK 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,21000 € | 40,21 € |
10 | 30,92500 € | 309,25 € |
25 | 28,03600 € | 700,90 € |
50 | 26,09860 € | 1.304,93 € |
100 | 24,35230 € | 2.435,23 € |
250 | 22,30516 € | 5.576,29 € |
Unit Price without VAT: | 40,21000 € |
---|---|
Unit Price with VAT: | 47,84990 € |
