Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Product List
Z8 Encore MC Slide 38

The FMC series contains a two-input, one output operational amplifier with a typical open loop gain of 80dB. The OPINP provides non-inverting amplifier input, while OPINN provides inverting amplifier input. The output is available at OPOUT. The key characteristics for the op-amp include: Frequency compensated for unity gain stability, Input common-mode range from GND to Vdd-.1V, Input offset voltage less than 15mV, Output voltage swing from GND+.1V to Vdd-.1V, and Input bias current less than 1nA.

PTM Veröffentlicht am: