Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ECP180 Series Slide 3

The convection cooled rating is 120 W and the forced cooled rating is 180 W with only 10 CFM airflow. The efficiency curve is very flat with the active mode efficiency, taken at 25, 50, 75, & 100% load, exceeding 92%. Green mode operation means a no load power consumption of less than 0.5 W enabling end equipment to comply with the latest green legislation. The series carries 60950 and 60601 agency approvals up to altitudes of 5000 m and supports medical applications with requirements for 2 x means of patient protection.

PTM Veröffentlicht am: