Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
ECF40 Series of 40W Open Frame Power Supplies Slide 6

The ECF40 offers single outputs covering the popular voltages of 12, 15, 24 and 48 VDC, it also offers 18 V and 36 V for battery management, motor and pump applications. It is worth noting that the output power rating of 40 W is available on all models. Frequently other products in the market have a lower available output power on the models with output voltages less than 24 V.

PTM Veröffentlicht am: