Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
overview
Würth Elektronik provides white LEDs in two standard packages: the PLCC low-mid power and Ceramic high power. These LEDs are available in five common color temperature ranges: 2700 K, 3000 K, 4000 K, 5000 K and 6000 K. The White PLCC LED, called WL-SWTP, is available in 3014, 3022 and 5630. The high power white LEDs are in industry standard size of 3535 and ceramic material, which belong to the WL-SWTC series.
PTM Veröffentlicht am: