Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Power-Elements-Press-Fit Slide 2

Würth Elektronik Power Elements with press-fit technology are made of a copper zinc alloy and are fully compliant to the RoHS standard. The surface material of the Power Elements is copper with a tin plating. Würth Elektronik Power Elements are recommended to be used in combination with circuit boards between 1.6 – 3.2mm thickness for the optimal connection between the component and PCB. The temperature range for the Elements is -40°C to +135°C and a current rating of up to 10A per individual pin of the component. A derating diagram will be shown later in this presentation.

PTM Veröffentlicht am: