Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
EPS Heitec Sub-Rack Series Slide 3

The Ripac Easy sub-rack system is designed for standard applications with high mechanical loads. These sub-rack systems are excellent for easy handling and fast assembly requirements. They are also suitable for installation of standardized PCBs or plugin units up to 400 mm depth. The Ripac easy sub-rack comes with the following components: side panels, flanges, horizontal rails, tapped strips, and assembly screws. The systems are tested to shock- and vibration standards IEC 600-68-2-6 and IEC 600-68-2-7. It is important to note that backplanes can be mounted directly on the rear horizontal rails and that isolating strips are not necessary.

PTM Veröffentlicht am: