Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Opto IGBT and MOSFET Driver Slide 11

Vishay Optoelectronics is proud to introduce the VO3120 and VO3150A IGBT drivers. The VO3120 has an output current of 2.5A while the VO3150A has an output current of 0.5A. The options available with these devices include: a wide operating supply voltage from 15V to 32V; a high operating temperature of up to 110°C; a very low input supply current of 2.5mA or less depending on temperature; and, finally, an isolation voltage of 5300V. They are available in a DIP8 leaded or surface mount package.

PTM Veröffentlicht am: