Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Summary

In summary, Vishay Dale's Power Metal Strip® WSHP2818 and WSHM2818 resistor series have an all-metal welded construction that offers AEC-Q200 qualified automotive grade performance. The resistance element consists of a low TCR alloy (< 20 ppm/°C), which is much thicker than the resistance element of a thick film or foil technology, that provides pulse and overload performance. Additionally, the construction of the WSHP2818 and WSHM2818 wraps the large copper terminals directly under the resistance element to maximize heat transfer efficiency from the element to the board so that it can maximize the power density of the design, as well as reduce the effects of PCR (TCR effects due to applied power).

PTM Veröffentlicht am: