Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
appl
Power switch mode applications for the planar gate drive transformer series include isolated half-bridge converters, full-bridge and dual active forward AC-DC and DC-DC power converters for high power applications with multiple FETs. Recommended switching frequencies range is from 100 kHz to 500 kHz and the recommended maximum drive level is 16 V.
PTM Veröffentlicht am: