Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Vishay Beyschlag's UMA and UMB MELF Resistors Slide 4

The MELF resistor’s contacts are built from steel termination caps, plated with pure matte tin on nickel and support excellent solderability. The protective lacquer provides the component with superior moisture resistivity, verified according to the 85°C/85% biased humidity test for 42 days. The UMA 0204 and UMB 0207 MELF resistors offer high reliability in harsh operating environments, including high humidity and high temperature.

PTM Veröffentlicht am: