Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
EPU-4562 Blackbird Single Board Computer Slide 12

In summary, the EPU-4562 Blackbird adds additional features and I/O functionality to an already rich EPU platform. The Blackbird is an excellent choice for rugged embedded applications needing: An embedded computer optimized for Size, low Weight, low Power, and cost (SWaP-C). Scalable performance with dual- and quad-core CPU options, Cybersecurity protection that is included with an on-board TPM chip, Extensive on-board I/O (SATA, Ethernet, I2C, Digital and Serial I/O, Analog to Digital converters, and Mini PCIe sockets). Long term product support with VersaLogic’s outstanding five-year warranty. A wide-range on-board power supply that accepts 8 to 30 VDC input to accommodate both fixed and mobile 12 and 24 V systems. Extensive lifecycle support – guaranteed five-year off-the-shelf availability and formalized programs for ten-plus year life extensions. High reliability – Designed and tested for industrial temperature (-40°C to +85°C) operation, the rugged Blackbird meets MIL-STD-202G specifications to withstand high impact and vibration. VersaLogic is dedicated to supporting its customers with one of the best-in-class design teams, supply chain management, manufacturing, and industry leading quality assurance processes that work together to produce highly reliable, long-life products. Whether it is selecting the optimum solution for an application, lending expertise during development, or providing on-time delivery of defect-free products, VersaLogic is a trusted partner throughout the life of embedded computing programs.

PTM Veröffentlicht am: