Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
summary
In summary, VersaLogic’s Arm-based embedded computers are built for real-world applications. They are not Arm "modules" or partial computers that require additional carrier or I/O boards to operate. VersaLogic's Arm-based products are fully-tested, fully-functioning single board computers with built-in I/O. The i.MX6 line is production ready with: designed-in reliability, designed-in extreme temperature performance (-40° to +85°C), shock and vibration durability, 5+ year availability, US-based support, and plenty of on-board I/O. The EPC-2700 Tetra adds additional features and I/O functionality to an already rich Arm platform. The Tetra is an excellent choice for rugged embedded applications needing: an embedded computer optimized for small size, low weight and low power, extensive on-board I/O (USB, Ethernet, I²C, digital and serial I/O, and CAN), several options depending on the model: MRAM, eMMC, MiniPCIe, and mSATA, long term product support with VersaLogic’s outstanding five-year warranty, extensive lifecycle support, guaranteed five-year off-the-shelf availability and formalized programs for ten-plus year life extensions, and high reliability. Designed and tested for industrial temperature (-40º to +85ºC) operation, the rugged Tetra meets MIL-STD-202G specifications to withstand high impact and vibration. Soldered-on RAM and a fanless thermal solution provide additional ruggedization for use in harsh environments. Selecting an embedded computer partner is a critical decision that has a significant impact over the entire life of the product. As a stable, privately held corporation, VersaLogic is unconditionally focused on ensuring customers achieve their program objectives. VersaLogic customers are not short-term engagements, but long-term relationships. When VersaLogic partners with a customer, it commits to providing high quality, long-life embedded computing solutions with excellent support throughout the life of the program. VersaLogic is fully committed to supporting the customer's success.
PTM Veröffentlicht am: