Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Markets and Applications

The TRV 1M series of PCB mount DC/DC converters are designed for medical and industrial applications where a small footprint, high I/O isolation, and cost efficiency are required. Featuring semi-regulated outputs, this series is ideal for applications where a completely unregulated DC/DC converter would not meet the regulation requirements. It provides sufficient output regulation without affecting cost efficiency. This series is especially well-suited for BF-rated medical applications to protect any patient-connected interfaces or applied parts to patients with features like a reinforced isolation system of 5000 VAC, leakage current of less than 2 µA, and continuous short circuit protection with auto recovery.

PTM Veröffentlicht am: