Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
TIB-EX Series Slide 6

There are a total of 10 models in the TIB-EX range. For the 80 W and 120 W series there is a choice of a single output with standard output voltages of 12, 24, or 48 VDC. The 240 W and 480 W models have either a 24 or 48 VDC single output. All models have an output adjustment range to cover a wide variety of voltages for applications in a multitude of industries and markets.

PTM Veröffentlicht am: