Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Small Signal MOSFET Slide 13

Toshiba has expanded its lineup of P-channel power MOSFETs for load switching with a family of low voltage, 1.5V output devices suited for applications with current ratings from 1.0A to 5.0A. Typical applications are portable devices including handsets, digital cameras, portable audio players, and many other portable products. The new MOSFETs are offered in 2928- and 2021-size packages. They are best suited for switching a current of 1.0 A to 5.0 A. Please see the product offerings for these products in the next slide.

PTM Veröffentlicht am: