Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
XC9235-9236 Slide 4

This product family is available in two different package options. The first is an industry standard SOT-25 which is also known as SOT-23-5. The second package shown is a smaller Torex original package named USP-6C. This is a very small, 6-pin flat package with dimensions of 2.0mm by 1.8mm by 0.6mm in height. As shown in the photo, the USP-6C package contains a large heat-sink plate in the back center resulting in a very good power dissipation performance.

PTM Veröffentlicht am: