Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Power Cords Slide 16

In summary, users should now be able to read the printing on a power cord and understand what each of the coded parts mean. For example, this cord shown here has been registered with UL and CUL – serial #339575.  It is an SVT cord for service, vacuum, thermoplastic, rated for 300 V and uses 3 -18 AWG wires. This cable is rated for a maximum ambient operating temperature of 105°C and it meets UL VW1 vertical flame test requirements.

PTM Veröffentlicht am: