Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Wave3000-Slide2

The WaveSurfer 3000 is available in bandwidths of 200MHz, 350MHz, and 500MHz and sampling rates up to 4 Gigasamples per second. It offers a long acquisition memory of 10 Megapoints per channel and a 10.1” touch screen display. Waveforms update fast, at rates up to 130,000 waveforms per second. The WaveSurfer 3000 is a mixed-signal oscilloscope with sixteen digital channels having a sampling rate of 500 Megasamples per second. It also incorporates the WaveSource function generator for creation of waveforms.

PTM Veröffentlicht am: