Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
QMSeries-Slide17

In summary, TDK-Lambda’s QM series can provide between 700W and 1500W. It is capable of being configured with up to 18 outputs ranging from 2.8V to 105.6V. The use of low speed fan cooling gives the QM a low acoustic noise figure. The series has an efficiency of up to 91% and can meet EN55011 and EN55032 level B for both conducted and radiated EMI. The QM is certified to ITE and medical standards with full MOPP isolation. DigiKey has a simple to use on-line configurator to provide the optimum solution.

PTM Veröffentlicht am:
PTM Updated on: 2018-10-17