Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
summary

In summary, TDK-Lambda’s PFH500F can deliver up to 500 W output power with an output voltage of 28 V (12 and 48 V outputs will be introduced soon). The modules are suitable for conduction cooling via the baseplate. The PMBus communications function allows read/write programing and monitoring. The efficiency is up to 92%, and modules can be paralleled for higher power levels using the current share option. Evaluation boards are available for test purposes.

PTM Veröffentlicht am: