Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
LS Series Slide 3

All the LS models are convection cooled and do not need any external airflow. The height of the units range from 1.1" to 1.5" tall allowing them to be used in a 1U rack. Safety certifications have been obtained from UL and TUV allowing them to be used anywhere in the world. A CB certificate is available upon request. Operation up to 300VAC input is allowed for up to 5 seconds, providing additional reliability for countries where the AC line is not well regulated.

PTM Veröffentlicht am: