Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Overview

The DRB-3 series accepts a wide-range three phase 350 to 575 VAC input. The 120 W model has a choice of 12 V or 24 V outputs, the 240 W has 24 V or 48 V. A 120% peak current may be drawn for up to two seconds. Units with the same part number can be connected in parallel and have load sharing capability. The 120 W and 240 W share a common package size, offering a narrow 55 mm width on the DIN rail.

PTM Veröffentlicht am: