Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
CUS200M-350M-Slide5

When the CUS350M remote on/off is activated, off-load power consumption is less than 0.5W. The outputs can be adjusted by +5% and -5% to accommodate non-standard voltages. Earth leakage current is typically less than 0.17mA at 230 VAC, 60Hz input. As standard, the units have a 5V, 0.5A standby (always on) output and remote sense. Remote on/off, a 12V, 0.3A fan supply and isolated power good signal are also available on the /F suffix models. The CUS350M also has a three-year warranty.

PTM Veröffentlicht am: