Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Small Form Factor SSDs Slide 9

The Slim SATA SSD also features active wear leveling to balance dynamic and static data evenly across the memory sectors. This ensures the maximum write endurance of the device. The Slim SATA SSD is highly reliable with a Mean Time Between Failure of greater than 2.5 million hours. The Slim SATA offers sustained Write performance of up to 95 Mega Bytes per second and a sustained Read performance of up to 120 Mega Bytes per second. The Slim SATA SSD is available in densities up to 64 Giga Bytes utilizing highest quality SLC NAND Flash. The Slim SATA SSD offers S.M.A.R.T. features and is available in an Industrial Temperature rating of -40°C to +85°C.

PTM Veröffentlicht am: