Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
SD and Micro SD Memory Cards Slide 2

The standard SD memory cards for industrial applications are available in a range of densities from 512 MB up to 8 GB. The controlled BOM and PCN process guarantees no change will occur after qualification. The SD cards are available in both a standard -25°C to +85°C operating temperature range and in an industrial temperature range of -40°C to +85°C. The unique functionality of Swissbit’s life time monitoring tool is an important feature for the series. This utility tool allows engineers and quality departments to extrapolate service intervals and product life time in advance of issues. If an issue does appear the tool can provide first level analysis feedback.

PTM Veröffentlicht am: