Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
dmx
UTL is compatible with the DMX protocol and RS-485 layer, including the 120Ω terminating resistor. This allows a single end-to-end solution with a single connector in both DMX simplex and duplex configurations. The UTL plug and receptacle, with the matching resistor at the end, provides a quick, secure, watertight connection capable of full DMX communication. No special tooling, instructions, or wiring are required; simply plug and play.
PTM Veröffentlicht am: