Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Max Pin Comp

There are four package options in the Si826x family: Gull Wing DIP-8, SOIC-8, Stretched SO-6 or SDIP-6, and LGA-8. All are surface mount packages, and are packages most often used by opto-drivers. The products certified to 3.75 kV isolation rating are available in the SOIC-8 and Gull Wing DIP-8 packages. The Stretched SO-6 and the LGA-8 packages have the creepage distance required to support the 5kV isolation rating. The LGA-8 package is foot-print compatible with the 400 mil DIP-8 package offered by opto suppliers. The Si826x has two different output options available - a 0.6 A or a 4 A drive capability. Each of these have three UVLO options: 5, 8, and 12 V. This combination provides for a wide range of total product options, making it easy to fit almost any application. 

PTM Veröffentlicht am: