Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Si533xx Universal Low Jitter Clock Buffers/Translators Slide 6
The Si53302 is a low jitter multi-format buffer (100 fs RMS typical), providing performance comparable to fixed-format buffers. This breakthrough performance maximizes jitter margin for other components in a clock tree design. In addition, the device’s 2:1 input mux provides more than 60 dB noise isolation between clock inputs, significantly minimizing cross-talk induced jitter and guaranteeing low noise operation in applications requiring two input clocks. On-chip supply voltage regulation provides high power supply noise rejection (PSRR), ensuring robust low-jitter operation alongside FPGAs, ASICs, SoCs and PHYs. A benefit of applying the Si53302 is the maximized jitter budget for other components, simplifying component selection and PCB design, with 40% lower jitter than competing solutions in fault-tolerant applications requiring two input clocks. The high PSRR performance provides 20 dB greater noise rejection than competing solutions, ensuring reliable low jitter operation in noisy PCB environments.
PTM Veröffentlicht am: