Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
surface-mount-slide15
Signal Transformer’s SMD power inductors are sold into the commercial, industrial, medical, and telecom markets. If a customer’s end product is driven by a processor there is a 99.9% chance that application will need signal conditioning or I/O filtering. Signal Transformer’s SMD power inductors provide a wide range of inductance values, current ratings and low DCR for a wide range of power management and voltage conversion applications. These applications include but not limited to: power supplies, dc-dc converters, voltage regulator modules (vrms), point of load (pol) voltage regulation, and laptop and hand-held portable devices.
PTM Veröffentlicht am: