Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
SMD-Slide6

SCHURTER’s USF 1206 fuse is small in size, but big in Breaking Capacity at 50A across the entire current range. The rated current ranges from 0.375A to 4A with rated voltage at 125VAC/VDC for the 0.375A and 0.5A and 32VAC/63VDC for the 0.75A to 4A. Its Lead-free, thin-film design and standard 1206 form factor are ideal for secondary protection in both AC and DC circuits with little inrush or surge current.

PTM Veröffentlicht am: